AMB8626 - Transmitter 868MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2609019081001

DigiKey Part Number
732-2609019081001-ND
Manufacturer
Manufacturer Product Number
2609019081001
Description
AMB8826-EV EVALUATION KIT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AMB8626 - Transmitter 868MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
-
Packaging
Bulk
Part Status
Active
Type
Transmitter
Frequency
868MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
AMB8626
Note
-
RF Type
-
RF Frequency
868MHz
Function
Transmitter
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 161,52000 Kč5 161,52 Kč
Manufacturers Standard Package
Unit Price without VAT:5 161,52000 Kč
Unit Price with VAT:6 245,43920 Kč