
2609011091000 | |
|---|---|
DigiKey Part Number | 732-2609011091000TR-ND - Tape & Reel (TR) 732-2609011091000CT-ND - Cut Tape (CT) 732-2609011091000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2609011091000 |
Description | RF TXRX MOD ISM>1GHZ SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz Transceiver Module 902.5MHz ~ 927.5MHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2609011091000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | - | |
Frequency | 902.5MHz ~ 927.5MHz | |
Data Rate | 400kbps | |
Power - Output | 15dBm | |
Sensitivity | -74dBm | |
Serial Interfaces | UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | TI - CC1310 | |
Memory Size | 128kB Flash, 20kB RAM | |
Voltage - Supply | 2.2V ~ 3.8V | |
Current - Receiving | 8mA | |
Current - Transmitting | 26mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 23-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 709,68000 Kč | 709,68 Kč |
| 10 | 622,60900 Kč | 6 226,09 Kč |
| 50 | 575,07460 Kč | 28 753,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 513,45950 Kč | 205 383,80 Kč |
| Unit Price without VAT: | 709,68000 Kč |
|---|---|
| Unit Price with VAT: | 858,71280 Kč |





