2608011024000, 2608011124000 WIRL-BTLE, Proteus I Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2608049024001

DigiKey Part Number
732-2608049024001-ND
Manufacturer
Manufacturer Product Number
2608049024001
Description
EVAL BOARD FOR PROTEUS-I
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
2608011024000, 2608011124000 WIRL-BTLE, Proteus I Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
Würth Elektronik
Antenna Type
PCB Trace Antenna(s) On-Board
Series
Utilized IC / Part
2608011024000, 2608011124000
Packaging
Bag
RF Type
Bluetooth® Smart 4.x Low Energy (BLE)
Part Status
Active
RF Frequency
2.4GHz
Type
Transceiver; Bluetooth® Smart 4.x Low Energy (BLE)
Function
Transceiver
Frequency
2.4GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1692,93000 Kč692,93 Kč
3638,20000 Kč1 914,60 Kč
5577,44600 Kč2 887,23 Kč
Manufacturers Standard Package
Unit Price without VAT:692,93000 Kč
Unit Price with VAT:838,44530 Kč