
2608019324001 | |
|---|---|
DigiKey Part Number | 732-2608019324001-ND |
Manufacturer | |
Manufacturer Product Number | 2608019324001 |
Description | PROTEUS-I AMB2621-1 EVAL BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AMB2621-1, nRF52832 - Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | AMB2621-1, nRF52832 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 681,86000 Kč | 2 681,86 Kč |
| Unit Price without VAT: | 2 681,86000 Kč |
|---|---|
| Unit Price with VAT: | 3 245,05060 Kč |








