AMB2623, nRF52832 Proteus-II Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2608019024011

DigiKey Part Number
732-2608019024011-ND
Manufacturer
Manufacturer Product Number
2608019024011
Description
PROTEUS-II AMB2623 EVAL BOARD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
AMB2623, nRF52832 Proteus-II Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Box
Part Status
Active
Type
Transceiver; Bluetooth® 5.x (BLE)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
AMB2623, nRF52832
Note
-
RF Type
Bluetooth® 5.x (BLE)
RF Frequency
2.4GHz
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 703,49000 Kč2 703,49 Kč
Manufacturers Standard Package
Unit Price without VAT:2 703,49000 Kč
Unit Price with VAT:3 271,22290 Kč