Bluetooth Bluetooth v4.2 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2608011024000

DigiKey Part Number
732-2608011024000TR-ND - Tape & Reel (TR)
732-2608011024000CT-ND - Cut Tape (CT)
732-2608011024000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2608011024000
Description
RF TXRX MOD BLUETOOTH CHIP SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v4.2 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2608011024000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
DSSS
Frequency
2.4GHz
Data Rate
1Mbps
Power - Output
3dBm
Sensitivity
-96dBm
Serial Interfaces
I2C, SPI, UART
Antenna Type
Integrated, Chip
Utilized IC / Part
nRF52832
Memory Size
512kB Flash, 64kB RAM
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
5.4mA
Current - Transmitting
5.3mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1376,49000 Kč376,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500307,62070 Kč153 810,35 Kč
Manufacturers Standard Package
Unit Price without VAT:376,49000 Kč
Unit Price with VAT:455,55290 Kč