
2608011024000 | |
|---|---|
DigiKey Part Number | 732-2608011024000TR-ND - Tape & Reel (TR) 732-2608011024000CT-ND - Cut Tape (CT) 732-2608011024000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2608011024000 |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.2 Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2608011024000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | DSSS | |
Frequency | 2.4GHz | |
Data Rate | 1Mbps | |
Power - Output | 3dBm | |
Sensitivity | -96dBm | |
Serial Interfaces | I2C, SPI, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | nRF52832 | |
Memory Size | 512kB Flash, 64kB RAM | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 5.4mA | |
Current - Transmitting | 5.3mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,43000 Kč | 345,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 308,38250 Kč | 154 191,25 Kč |
| Unit Price without VAT: | 345,43000 Kč |
|---|---|
| Unit Price with VAT: | 417,97030 Kč |







