AMB8636 - Transmitter 868MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2607039281001

DigiKey Part Number
732-2607039281001-ND
Manufacturer
Manufacturer Product Number
2607039281001
Description
AMB8636-EV EVALUATION KIT
Customer Reference
Detailed Description
AMB8636 - Transmitter 868MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
-
Packaging
Bulk
Part Status
Not For New Designs
Type
Transmitter
Frequency
868MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
AMB8636
Note
-
RF Type
-
RF Frequency
868MHz
Function
Transmitter
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 102,63000 Kč9 102,63 Kč
Manufacturers Standard Package
Unit Price without VAT:9 102,63000 Kč
Unit Price with VAT:11 014,18230 Kč