
2607029291011 | |
|---|---|
DigiKey Part Number | 732-2607029291011-ND |
Manufacturer | |
Manufacturer Product Number | 2607029291011 |
Description | AMB9626-EV EVALUATION KIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AMB9626 - Transmitter 915MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transmitter | |
Frequency | 915MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | AMB9626 | |
Note | - | |
RF Type | - | |
RF Frequency | 915MHz | |
Function | Transmitter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 161,52000 Kč | 5 161,52 Kč |
| Unit Price without VAT: | 5 161,52000 Kč |
|---|---|
| Unit Price with VAT: | 6 245,43920 Kč |



