
2607029281001 | |
|---|---|
DigiKey Part Number | 732-2607029281001-ND |
Manufacturer | |
Manufacturer Product Number | 2607029281001 |
Description | AMB8626-EV EVALUATION KIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AMB8626 - Transmitter 868MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transmitter | |
Frequency | 868MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | AMB8626 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 710,19000 Kč | 2 710,19 Kč |
| Unit Price without VAT: | 2 710,19000 Kč |
|---|---|
| Unit Price with VAT: | 3 279,32990 Kč |






