
2607021181000 | |
|---|---|
DigiKey Part Number | 732-2607021181000-ND |
Manufacturer | |
Manufacturer Product Number | 2607021181000 |
Description | RF TXRX MOD ISM < 1GHZ CAST SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz Transceiver Module 868MHz ~ 870MHz Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2607021181000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | FSK, GFSK | |
Frequency | 868MHz ~ 870MHz | |
Data Rate | 100Kbps | |
Power - Output | 14dBm | |
Sensitivity | -117dBm | |
Serial Interfaces | SPI, UART, USB | |
Antenna Type | Antenna Not Included, Castellation | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 30mA | |
Current - Transmitting | 53mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | 23-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 745,01000 Kč | 745,01 Kč |
| 10 | 653,52100 Kč | 6 535,21 Kč |
| 50 | 615,50180 Kč | 30 775,09 Kč |
| Unit Price without VAT: | 745,01000 Kč |
|---|---|
| Unit Price with VAT: | 901,46210 Kč |


