General ISM < 1GHz Wireless M-Bus Transceiver Module 169MHz Antenna Not Included, Castellation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2607011113000

DigiKey Part Number
732-2607011113000TR-ND - Tape & Reel (TR)
732-2607011113000CT-ND - Cut Tape (CT)
732-2607011113000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2607011113000
Description
RF TXRX MOD ISM<1GHZ CAST SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General ISM < 1GHz Wireless M-Bus Transceiver Module 169MHz Antenna Not Included, Castellation Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2607011113000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM < 1GHz
Protocol
Modulation
2FSK, 2GFSK, 4FSK, 4GFSK, GMSK, MSK
Frequency
169MHz
Data Rate
19.2kbps
Power - Output
15dBm
Sensitivity
-120dBm
Serial Interfaces
UART
Antenna Type
Antenna Not Included, Castellation
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
2V ~ 3.6V
Current - Receiving
28mA
Current - Transmitting
59mA
Mounting Type
Surface Mount
Operating Temperature
-30°C ~ 85°C
Package / Case
23-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1776,93000 Kč776,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400634,66455 Kč253 865,82 Kč
Manufacturers Standard Package
Unit Price without VAT:776,93000 Kč
Unit Price with VAT:940,08530 Kč