
2606039221001 | |
|---|---|
DigiKey Part Number | 732-2606039221001-ND |
Manufacturer | |
Manufacturer Product Number | 2606039221001 |
Description | AMB2524-1-EV EVALUATION KIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | AMB2524 - Transmitter 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transmitter | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | AMB2524 | |
Note | - | |
RF Type | - | |
RF Frequency | 2.4GHz | |
Function | Transmitter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 161,52000 Kč | 5 161,52 Kč |
| Unit Price without VAT: | 5 161,52000 Kč |
|---|---|
| Unit Price with VAT: | 6 245,43920 Kč |







