General ISM > 1GHz Transceiver Module 2.4GHz Integrated, Ceramic Patch Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2606031021000

DigiKey Part Number
732-2606031021000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2606031021000
Description
RF TXRX MOD ISM > 1GHZ CER PATCH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General ISM > 1GHz Transceiver Module 2.4GHz Integrated, Ceramic Patch Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2606031021000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM > 1GHz
Protocol
-
Modulation
2-FSK, MSK
Frequency
2.4GHz
Data Rate
500kbps
Power - Output
-2dBm
Sensitivity
-102dBm
Serial Interfaces
UART
Antenna Type
Integrated, Ceramic Patch
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
2.7V ~ 3.6V
Current - Receiving
21mA
Current - Transmitting
25mA
Mounting Type
Surface Mount
Operating Temperature
-30°C ~ 85°C
Package / Case
20-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
400562,56125 Kč225 024,50 Kč
Manufacturers Standard Package
Unit Price without VAT:562,56125 Kč
Unit Price with VAT:680,69911 Kč