
2605041183000 | |
|---|---|
DigiKey Part Number | 732-2605041183000TR-ND - Tape & Reel (TR) 732-2605041183000CT-ND - Cut Tape (CT) 732-2605041183000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2605041183000 |
Description | RF TXRX MOD ISM<1GHZ CAST SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz Wireless M-Bus Transceiver Module 868MHz Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2605041183000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | 2FSK, GFSK | |
Frequency | 868MHz | |
Data Rate | 100Kbps | |
Power - Output | 11dBm | |
Sensitivity | -103dBm | |
Serial Interfaces | SPI, UART | |
Antenna Type | Antenna Not Included, Castellation | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 2.2V ~ 3.6V | |
Current - Receiving | 24mA | |
Current - Transmitting | 38mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | 23-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 618,77000 Kč | 618,77 Kč |
| 10 | 600,87700 Kč | 6 008,77 Kč |
| 100 | 587,22850 Kč | 58 722,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 576,74233 Kč | 230 696,93 Kč |
| Unit Price without VAT: | 618,77000 Kč |
|---|---|
| Unit Price with VAT: | 748,71170 Kč |



