AMB4426 - Transmitter 434MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2605039241001

DigiKey Part Number
732-2605039241001-ND
Manufacturer
Manufacturer Product Number
2605039241001
Description
AMB4426-EV EVALUATION KIT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AMB4426 - Transmitter 434MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
-
Packaging
Bulk
Part Status
Active
Type
Transmitter
Frequency
434MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
AMB4426
Note
-
RF Type
-
RF Frequency
434MHz
Function
Transmitter
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 708,74000 Kč2 708,74 Kč
Manufacturers Standard Package
Unit Price without VAT:2 708,74000 Kč
Unit Price with VAT:3 277,57540 Kč