
2605031141000 | |
|---|---|
DigiKey Part Number | 732-2605031141000TR-ND - Tape & Reel (TR) 732-2605031141000CT-ND - Cut Tape (CT) 732-2605031141000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2605031141000 |
Description | RF TXRX MOD ISM < 1GHZ CAST SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz Transceiver Module 434MHz Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2605031141000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | 2-FSK, 2-GFSK | |
Frequency | 434MHz | |
Data Rate | 100Kbps | |
Power - Output | 10dBm | |
Sensitivity | -107dBm | |
Serial Interfaces | SPI, UART | |
Antenna Type | Antenna Not Included, Castellation | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 2.2V ~ 3.6V | |
Current - Receiving | 24mA | |
Current - Transmitting | 34mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | 23-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 715,40000 Kč | 715,40 Kč |
| 10 | 647,68300 Kč | 6 476,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 529,14960 Kč | 211 659,84 Kč |
| Unit Price without VAT: | 715,40000 Kč |
|---|---|
| Unit Price with VAT: | 865,63400 Kč |

