
2603019321001 | |
|---|---|
DigiKey Part Number  | 732-2603019321001-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 2603019321001  | 
Description  | AMB2220-1-EV EVALUATION KIT  | 
Customer Reference  | |
Detailed Description  | AMB2220 - Transmitter 2.4GHz Evaluation Board  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Würth Elektronik  | |
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Type  | Transmitter  | |
Frequency  | 2.4GHz  | |
Contents  | Board(s)  | |
Antenna Type  | -  | |
Utilized IC / Part  | AMB2220  | |
Note  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2 678,77000 Kč | 2 678,77 Kč | 
| Unit Price without VAT: | 2 678,77000 Kč | 
|---|---|
| Unit Price with VAT: | 3 241,31170 Kč | 



