
2603011021000 | |
|---|---|
DigiKey Part Number | 732-2603011021000TR-ND - Tape & Reel (TR) 732-2603011021000CT-ND - Cut Tape (CT) 732-2603011021000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2603011021000 |
Description | RF TXRX MOD ISM < 1GHZ CAST SMD |
Customer Reference | |
Detailed Description | General ISM > 1GHz Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2603011021000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | - | |
Modulation | FSK | |
Frequency | 2.4GHz | |
Data Rate | 72kbps | |
Power - Output | 10dBm | |
Sensitivity | -115dBm | |
Serial Interfaces | UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 1.9V ~ 3.6V | |
Current - Receiving | 10mA | |
Current - Transmitting | 38mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 33-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 700,12000 Kč | 700,12 Kč |
| 10 | 626,76400 Kč | 6 267,64 Kč |
| Unit Price without VAT: | 700,12000 Kč |
|---|---|
| Unit Price with VAT: | 847,14520 Kč |








