


2601167101001 | |
|---|---|
DigiKey Part Number | 732-2601167101001-ND |
Manufacturer | |
Manufacturer Product Number | 2601167101001 |
Description | FEATHERWING SERIAL BRIDGE XR3160 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | XR3160E RS232/RS485 to UART Interface Feather Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Feather | |
Type | Interface | |
Function | RS232/RS485 to UART | |
Utilized IC / Part | XR3160E | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Feather | |
Note | - | |
Primary Attributes | - | |
Secondary Attributes | RS232/RS485/UART Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 023,65000 Kč | 1 023,65 Kč |
| Unit Price without VAT: | 1 023,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 238,61650 Kč |


