
2601157101001 | |
|---|---|
DigiKey Part Number | 732-2601157101001-ND |
Manufacturer | |
Manufacturer Product Number | 2601157101001 |
Description | MAGIC POWER FEATHERWING |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 173010535, 171010550 MagI3C Power FeatherWing Power Management Feather Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Platform | Feather | |
Type | Power Management | |
Function | MagI3C Power FeatherWing | |
Utilized IC / Part | 173010535, 171010550 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 023,65000 Kč | 1 023,65 Kč |
| Unit Price without VAT: | 1 023,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 238,61650 Kč |

