
2600130083 | |
|---|---|
DigiKey Part Number | 732-2600130083-ND |
Manufacturer | |
Manufacturer Product Number | 2600130083 |
Description | WIRL-ACCE HYDRA-I ANTENNA 868/91 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Würth Elektronik | VSWR 2.5 |
Packaging Bag | Gain 0.9dBi |
Part Status Active | Termination SMA Male |
RF Family/Standard General ISM | Ingress Protection IP65 |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 915MHz | Height (Max) 7.047" (179.00mm) |
Frequency Range 868MHz ~ 928MHz | Applications ISM |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 438,86000 Kč | 438,86 Kč |
| 10 | 384,89300 Kč | 3 848,93 Kč |
| 50 | 343,73720 Kč | 17 186,86 Kč |
| 100 | 312,45020 Kč | 31 245,02 Kč |
| Unit Price without VAT: | 438,86000 Kč |
|---|---|
| Unit Price with VAT: | 531,02060 Kč |


