
2600130082 | |
|---|---|
DigiKey Part Number | 732-2600130082-ND |
Manufacturer | |
Manufacturer Product Number | 2600130082 |
Description | ANTENNA 868MHZ MAGNETIC 1.5M HF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight SMA Male Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 859MHz | |
Frequency Range | 824MHz ~ 894MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | -2.3dBi | |
Power - Max | 1 W | |
Features | Cable - 1.5m | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 3.937" (100.00mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 618,65000 Kč | 618,65 Kč |
| 10 | 604,32000 Kč | 6 043,20 Kč |
| Unit Price without VAT: | 618,65000 Kč |
|---|---|
| Unit Price with VAT: | 748,56650 Kč |






