
2600130081 | |
---|---|
DigiKey Part Number | 732-2600130081-ND |
Manufacturer | |
Manufacturer Product Number | 2600130081 |
Description | ANTENNA 868MHZ CORNER 142MM SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 868MHz | |
Frequency Range | 853MHz ~ 883MHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2.3dB | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 5.591" (142.00mm) | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 577,41000 Kč | 577,41 Kč |
10 | 556,78600 Kč | 5 567,86 Kč |
50 | 540,79680 Kč | 27 039,84 Kč |
Unit Price without VAT: | 577,41000 Kč |
---|---|
Unit Price with VAT: | 698,66610 Kč |