
2536030320091 | |
|---|---|
DigiKey Part Number | 732-2536030320091-ND |
Manufacturer | |
Manufacturer Product Number | 2536030320091 |
Description | EVALUATION BOARD WSEN-ISDS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | WSEN-ISDS WSEN-ISDS Accelerometer, Gyroscope Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope | |
Sensing Range | ±2g, 4g, 8g, 16g, ±125°/sec, ±250°/sec, ±500°/sec, ±1000°/sec, ±2000°/sec | |
Interface | I2C, SPI | |
Sensitivity | - | |
Voltage - Supply | 1.71V ~ 3.6V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | WSEN-ISDS | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 665,22000 Kč | 665,22 Kč |
| 3 | 612,72000 Kč | 1 838,16 Kč |
| 5 | 577,44600 Kč | 2 887,23 Kč |
| Unit Price without VAT: | 665,22000 Kč |
|---|---|
| Unit Price with VAT: | 804,91620 Kč |


