Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.08Hz ~ 400Hz 12-LGA (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.08Hz ~ 400Hz 12-LGA (2x2)
12-WFLGA
MEMS based sensors from Würth Elektronik

2533020201601

DigiKey Part Number
732-2533020201601TR-ND - Tape & Reel (TR)
732-2533020201601CT-ND - Cut Tape (CT)
732-2533020201601DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2533020201601
Description
WSEN-ITDS 3 AXIS ACCELERATION SE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.08Hz ~ 400Hz 12-LGA (2x2)
Datasheet
 Datasheet
EDA/CAD Models
2533020201601 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Digital
Axis
X, Y, Z
Acceleration Range
±2g, 4g, 8g, 16g
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
-
Bandwidth
0.08Hz ~ 400Hz
Output Type
I2C, SPI
Voltage - Supply
1.7V ~ 3.6V
Features
Temperature Sensor
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-WFLGA
Supplier Device Package
12-LGA (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 636
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,61000 Kč50,61 Kč
1048,71500 Kč487,15 Kč
5047,03560 Kč2 351,78 Kč
10045,35570 Kč4 535,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00035,43413 Kč35 434,13 Kč
Manufacturers Standard Package
Unit Price without VAT:50,61000 Kč
Unit Price with VAT:61,23810 Kč