
2525020210091 | |
|---|---|
DigiKey Part Number | 732-2525020210091-ND |
Manufacturer | |
Manufacturer Product Number | 2525020210091 |
Description | EVALUATION BOARD WSEN-HIDS, 0% T |
Customer Reference | |
Detailed Description | 2525020210001, 2609017281001 - Humidity, Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Sensor Type | Humidity, Temperature | |
Sensing Range | - | |
Interface | I2C, Serial, SPI | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | Yes | |
Contents | Board(s) | |
Utilized IC / Part | 2525020210001, 2609017281001 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 504,57000 Kč | 504,57 Kč |
| Unit Price without VAT: | 504,57000 Kč |
|---|---|
| Unit Price with VAT: | 610,52970 Kč |

