
2521020222591 | |
|---|---|
DigiKey Part Number | 732-2521020222591-ND |
Manufacturer | |
Manufacturer Product Number | 2521020222591 |
Description | WSEN-EVAL WSEN-TIDS -40 TO 125 C |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2521020222501 - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Temperature | |
Sensing Range | - | |
Interface | I2C, Serial | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | 2521020222501 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 577,45000 Kč | 577,45 Kč |
| Unit Price without VAT: | 577,45000 Kč |
|---|---|
| Unit Price with VAT: | 698,71450 Kč |


