
2513130815401 | |
|---|---|
DigiKey Part Number | 732-2513130815401TR-ND - Tape & Reel (TR) 732-2513130815401CT-ND - Cut Tape (CT) 732-2513130815401DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2513130815401 |
Description | SENSOR 217.56PSID 0.087" 15BIT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 217.56PSI (1500kPa) Differential Male - 0.087" (2.2mm) Tube, Dual 15 b 8-SMD, No Lead, Top Port |
Datasheet | Datasheet |
EDA/CAD Models | 2513130815401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 217.56PSI (1500kPa) | |
Output Type | Analog Voltage, I2C | |
Output | 15 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.087" (2.2mm) Tube, Dual | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 362.59PSI (2500kPa) | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead, Top Port | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 877,93000 Kč | 877,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 717,18670 Kč | 358 593,35 Kč |
| Unit Price without VAT: | 877,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 062,29530 Kč |

