
2513130810405 | |
|---|---|
DigiKey Part Number | 732-2513130810405TR-ND - Tape & Reel (TR) 732-2513130810405CT-ND - Cut Tape (CT) 732-2513130810405DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2513130810405 |
Description | VERTICAL DIFFERENTIAL PRESSURE S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -14.5 ~ 145.04PSI (-100 ~ 1000kPa) Differential Male - 0.087" (2.2mm) Tube, Dual 16 b 8-SMD, No Lead, Dual Top Ports |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount, Medical Ventilation | |
Pressure Type | Differential | |
Operating Pressure | -14.5 ~ 145.04PSI (-100 ~ 1000kPa) | |
Output Type | I2C, SPI | |
Output | 16 b | |
Accuracy | ±0.75% | |
Voltage - Supply | 3V ~ 5.5V | |
Port Size | Male - 0.087" (2.2mm) Tube, Dual | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 362.59PSI (2500kPa) | |
Operating Temperature | -25°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead, Dual Top Ports | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 818,92000 Kč | 818,92 Kč |
| 10 | 772,72600 Kč | 7 727,26 Kč |
| 100 | 738,91960 Kč | 73 891,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 603,69250 Kč | 301 846,25 Kč |
| Unit Price without VAT: | 818,92000 Kč |
|---|---|
| Unit Price with VAT: | 990,89320 Kč |

