New Product
Pressure Sensor -1.45PSI ~ 1.45PSI (-10kPa ~ 10kPa) Differential Male - 0.107" (2.72mm) Tube, Dual 16 b 8-SMD, No Lead, Dual Ports, Same Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2513130810205

DigiKey Part Number
732-2513130810205TR-ND - Tape & Reel (TR)
732-2513130810205CT-ND - Cut Tape (CT)
732-2513130810205DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2513130810205
Description
HORIZONTAL DIFFERENTIAL PRESSURE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pressure Sensor -1.45PSI ~ 1.45PSI (-10kPa ~ 10kPa) Differential Male - 0.107" (2.72mm) Tube, Dual 16 b 8-SMD, No Lead, Dual Ports, Same Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Board Mount, Medical Ventilation
Pressure Type
Differential
Operating Pressure
-1.45PSI ~ 1.45PSI (-10kPa ~ 10kPa)
Output Type
I2C, SPI
Output
16 b
Accuracy
±1.5%
Voltage - Supply
3V ~ 5.5V
Port Size
Male - 0.107" (2.72mm) Tube, Dual
Port Style
Barbed
Features
Temperature Compensated
Termination Style
-
Maximum Pressure
14.5PSI (100kPa)
Operating Temperature
-25°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead, Dual Ports, Same Side
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1818,92000 Kč818,92 Kč
10772,72600 Kč7 727,26 Kč
100738,91960 Kč73 891,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500603,69250 Kč301 846,25 Kč
Manufacturers Standard Package
Unit Price without VAT:818,92000 Kč
Unit Price with VAT:990,89320 Kč