


2513130810201 | |
|---|---|
DigiKey Part Number | 732-2513130810201TR-ND - Tape & Reel (TR) 732-2513130810201CT-ND - Cut Tape (CT) 732-2513130810201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2513130810201 |
Description | SENSOR 1.45PSID 0.087" 15BIT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±1.45PSI (±10kPa) Differential Male - 0.087" (2.2mm) Tube, Dual 15 b 8-SMD, No Lead, Top Port |
Datasheet | Datasheet |
EDA/CAD Models | 2513130810201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Pressure Type | Differential | |
Operating Pressure | ±1.45PSI (±10kPa) | |
Output Type | I2C | |
Output | 15 b | |
Accuracy | ±1% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.087" (2.2mm) Tube, Dual | |
Port Style | Barbless | |
Features | - | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 14.5PSI (100kPa) | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead, Top Port |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 961,51000 Kč | 961,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 785,55138 Kč | 392 775,69 Kč |
| Unit Price without VAT: | 961,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 163,42710 Kč |










