



232016003 | |
|---|---|
DigiKey Part Number | 732-3798-ND |
Manufacturer | |
Manufacturer Product Number | 232016003 |
Description | CONN DSUB ADAPTER DB15F DB15M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 15 Pin Female To D-Sub, 15 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 232016003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Connector Saver | |
Convert To (Adapter End) | D-Sub, 15 Pin Female | |
Convert From (Adapter End) | D-Sub, 15 Pin Male | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Features | Filter, Grounding Indents | |
Shielding | Unshielded | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Includes | 3 pcs - 1 Connector, 2 Jack Screws | |
Voltage Rating | 100 V | |
Current Rating (Amps) | 5 A | |
Housing Color | Red | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 596,34000 Kč | 596,34 Kč |
| Unit Price without VAT: | 596,34000 Kč |
|---|---|
| Unit Price with VAT: | 721,57140 Kč |


