
18024015401L | |
|---|---|
DigiKey Part Number | 732-18024015401LTR-ND - Tape & Reel (TR) 732-18024015401LCT-ND - Cut Tape (CT) 732-18024015401LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18024015401L |
Description | DGTL ISOLTR 5KV 4CH SPI 16-SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SPI Digital Isolator 5000Vrms 4 Channel 100Mbps 150kV/µs (Typ) CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 18024015401L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | SPI | |
Isolated Power | Yes | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 4/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 150kV/µs (Typ) | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 20ns, 20ns | |
Pulse Width Distortion (Max) | 4.5ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 3.15V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,76000 Kč | 184,76 Kč |
| 10 | 166,28200 Kč | 1 662,82 Kč |
| 50 | 157,10620 Kč | 7 855,31 Kč |
| 100 | 147,74340 Kč | 14 774,34 Kč |
| 500 | 138,56880 Kč | 69 284,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 128,21698 Kč | 128 216,98 Kč |
| Unit Price without VAT: | 184,76000 Kč |
|---|---|
| Unit Price with VAT: | 223,55960 Kč |

