
| 18014215401H | |
|---|---|
| DigiKey Part Number | 732-18014215401HTR-ND - Tape & Reel (TR) 732-18014215401HCT-ND - Cut Tape (CT) 732-18014215401HDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 18014215401H | 
| Description | DGTL ISOLTR 5KV 4CH SPI 16-SOIC | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | SPI Digital Isolator 5000Vrms 4 Channel 150Mbps 150kV/µs (Typ) CMTI 16-SOIC (0.295", 7.50mm Width) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 18014215401H Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Technology | Capacitive Coupling | |
| Type | SPI | |
| Isolated Power | No | |
| Number of Channels | 4 | |
| Inputs - Side 1/Side 2 | 2/2 | |
| Channel Type | Unidirectional | |
| Voltage - Isolation | 5000Vrms | |
| Common Mode Transient Immunity (Min) | 150kV/µs (Typ) | |
| Data Rate | ||
| Propagation Delay tpLH / tpHL (Max) | 16ns, 16ns | |
| Pulse Width Distortion (Max) | 4.5ns | |
| Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
| Voltage - Supply | 2.375V ~ 5.5V | |
| Grade | - | |
| Qualification | - | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 16-SOIC | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 82,60000 Kč | 82,60 Kč | 
| 10 | 74,34000 Kč | 743,40 Kč | 
| 50 | 70,03300 Kč | 3 501,65 Kč | 
| 100 | 65,91340 Kč | 6 591,34 Kč | 
| 500 | 61,79424 Kč | 30 897,12 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 57,47658 Kč | 57 476,58 Kč | 
| Unit Price without VAT: | 82,60000 Kč | 
|---|---|
| Unit Price with VAT: | 99,94600 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic