
18014115401L | |
|---|---|
DigiKey Part Number | 732-18014115401LTR-ND - Tape & Reel (TR) 732-18014115401LCT-ND - Cut Tape (CT) 732-18014115401LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18014115401L |
Description | DGTL ISOLTR 5KV 4CH SPI 16-SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SPI Digital Isolator 5000Vrms 4 Channel 150Mbps 150kV/µs (Typ) CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 18014115401L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | SPI | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 3/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 150kV/µs (Typ) | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 16ns, 16ns | |
Pulse Width Distortion (Max) | 4.5ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.375V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,60000 Kč | 92,60 Kč |
| 10 | 83,36200 Kč | 833,62 Kč |
| 50 | 78,53260 Kč | 3 926,63 Kč |
| 100 | 73,91300 Kč | 7 391,30 Kč |
| 500 | 71,00054 Kč | 35 500,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 58,00698 Kč | 58 006,98 Kč |
| Unit Price without VAT: | 92,60000 Kč |
|---|---|
| Unit Price with VAT: | 112,04600 Kč |


