SPI Digital Isolator 5000Vrms 4 Channel 150Mbps 150kV/µs (Typ) CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18014115401H

DigiKey Part Number
732-18014115401HTR-ND - Tape & Reel (TR)
732-18014115401HCT-ND - Cut Tape (CT)
732-18014115401HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
18014115401H
Description
DGTL ISOLTR 5KV 4CH SPI 16-SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
SPI Digital Isolator 5000Vrms 4 Channel 150Mbps 150kV/µs (Typ) CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
18014115401H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
SPI
Isolated Power
No
Number of Channels
4
Inputs - Side 1/Side 2
3/1
Channel Type
Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
150kV/µs (Typ)
Data Rate
Propagation Delay tpLH / tpHL (Max)
16ns, 16ns
Pulse Width Distortion (Max)
4.5ns
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Voltage - Supply
2.375V ~ 5.5V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 263
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
192,60000 Kč92,60 Kč
1083,36200 Kč833,62 Kč
5078,53260 Kč3 926,63 Kč
10073,91300 Kč7 391,30 Kč
50071,00054 Kč35 500,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00058,00698 Kč58 006,98 Kč
Manufacturers Standard Package
Unit Price without VAT:92,60000 Kč
Unit Price with VAT:112,04600 Kč