CAN Digital Isolator 3750Vrms 2 Channel 150Mbps 150kV/µs (Typ) CMTI 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18012115411L

DigiKey Part Number
732-18012115411LTR-ND - Tape & Reel (TR)
732-18012115411LCT-ND - Cut Tape (CT)
732-18012115411LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
18012115411L
Description
DGTL ISOLTR 3.75KV 2CH CAN 8SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
CAN Digital Isolator 3750Vrms 2 Channel 150Mbps 150kV/µs (Typ) CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
18012115411L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
CAN
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
1/1
Channel Type
Unidirectional
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
150kV/µs (Typ)
Data Rate
Propagation Delay tpLH / tpHL (Max)
15ns, 15ns
Pulse Width Distortion (Max)
4.5ns
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Voltage - Supply
2.375V ~ 5.5V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 107
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,68000 Kč43,68 Kč
1039,68600 Kč396,86 Kč
5035,69660 Kč1 784,83 Kč
10031,70700 Kč3 170,70 Kč
50030,19932 Kč15 099,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50024,67265 Kč61 681,62 Kč
Manufacturers Standard Package
Unit Price without VAT:43,68000 Kč
Unit Price with VAT:52,85280 Kč