
18012015411L | |
|---|---|
DigiKey Part Number | 732-18012015411LTR-ND - Tape & Reel (TR) 732-18012015411LCT-ND - Cut Tape (CT) 732-18012015411LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18012015411L |
Description | DGTL ISOLTR 3.75KV 2CH CAN 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | CAN Digital Isolator 3750Vrms 2 Channel 150Mbps 150kV/µs (Typ) CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 18012015411L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | CAN | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 150kV/µs (Typ) | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 15ns, 15ns | |
Pulse Width Distortion (Max) | 4.5ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.375V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,91000 Kč | 38,91 Kč |
| 10 | 35,39100 Kč | 353,91 Kč |
| 50 | 31,83320 Kč | 1 591,66 Kč |
| 100 | 28,27540 Kč | 2 827,54 Kč |
| 500 | 26,40282 Kč | 13 201,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,44705 Kč | 61 117,62 Kč |
| Unit Price without VAT: | 38,91000 Kč |
|---|---|
| Unit Price with VAT: | 47,08110 Kč |

