WLMDU9456001JT MagI3C 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WLMDU9456001JT MagI3C 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
@askLorandt explains: Evaluation boards for MagI³C Power Modules & LED driver boards introduced

178946001

DigiKey Part Number
732-11460-ND
Manufacturer
Manufacturer Product Number
178946001
Description
EVAL BOARD FOR WLMDU9456001JT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
WLMDU9456001JT MagI3C 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Box
Part Status
Active
Current - Output / Channel
450mA
Outputs and Type
1 Non-Isolated Output
Voltage - Output
4.5V ~ 60V
Features
Dimmable
Voltage - Input
4.5V ~ 60V
Contents
Board(s)
Utilized IC / Part
WLMDU9456001JT
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1941,55000 Kč941,55 Kč
Manufacturers Standard Package
Unit Price without VAT:941,55000 Kč
Unit Price with VAT:1 139,27550 Kč