
178930601 | |
|---|---|
DigiKey Part Number | 732-178930601-ND |
Manufacturer | |
Manufacturer Product Number | 178930601 |
Description | EVAL BOARD FOR 171930601 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 171930601 MagI3C 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1V ~ 6V | |
Current - Output | 300mA | |
Voltage - Input | 3.5V ~ 36V | |
Regulator Topology | Buck | |
Frequency - Switching | 1.2MHz | |
Contents | Board(s) | |
Utilized IC / Part | 171930601 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 076,15000 Kč | 1 076,15 Kč |
| Unit Price without VAT: | 1 076,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 302,14150 Kč |

