
178050601 | |
|---|---|
DigiKey Part Number | 732-9634-ND |
Manufacturer | |
Manufacturer Product Number | 178050601 |
Description | EVAL BOARD FOR WPMDM1500602 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | WPMDM1500602 MagI3C 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 0.8V ~ 6V | |
Current - Output | 5A | |
Voltage - Input | 6V ~ 36V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | WPMDM1500602 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 725,83000 Kč | 1 725,83 Kč |
| Unit Price without VAT: | 1 725,83000 Kč |
|---|---|
| Unit Price with VAT: | 2 088,25430 Kč |


