WPMDL1301801 MagI3C 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

178031801

DigiKey Part Number
732-12298-ND
Manufacturer
Manufacturer Product Number
178031801
Description
EVAL BOARD FOR WPMDL1301801
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
WPMDL1301801 MagI3C 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
0.8V ~ 17V
Current - Output
3A
Voltage - Input
4V ~ 18V
Regulator Topology
Buck
Frequency - Switching
850kHz
Contents
Board(s)
Utilized IC / Part
WPMDL1301801
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 229,22000 Kč1 229,22 Kč
Manufacturers Standard Package
Unit Price without VAT:1 229,22000 Kč
Unit Price with VAT:1 487,35620 Kč