WPMDH1300601 MagI3C 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

178030601

DigiKey Part Number
732-12301-ND
Manufacturer
Manufacturer Product Number
178030601
Description
EVAL BOARD FOR WPMDH1300601
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
WPMDH1300601 MagI3C 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
0.8V ~ 6V
Current - Output
3A
Voltage - Input
6V ~ 42V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
WPMDH1300601
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1756,56000 Kč756,56 Kč
Manufacturers Standard Package
Unit Price without VAT:756,56000 Kč
Unit Price with VAT:915,43760 Kč