
178023802 | |
|---|---|
DigiKey Part Number | 732-178023802-ND |
Manufacturer | |
Manufacturer Product Number | 178023802 |
Description | EVAL BOARD FOR 171023802 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 171023802 MagI3C 1 Non-Isolated Output DC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC Converter | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 0.85V ~ 13V | |
Current - Output | 2A | |
Voltage - Input | 12V ~ 38V | |
Regulator Topology | - | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | 171023802 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 076,15000 Kč | 1 076,15 Kč |
| Unit Price without VAT: | 1 076,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 302,14150 Kč |

