WPMDL1201801 MagI3C 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

178021801

DigiKey Part Number
732-12296-ND
Manufacturer
Manufacturer Product Number
178021801
Description
EVAL BOARD FOR WPMDL1201801
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
WPMDL1201801 MagI3C 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
0.8V ~ 17V
Current - Output
2A
Voltage - Input
4V ~ 18V
Regulator Topology
Buck
Frequency - Switching
850kHz
Contents
Board(s)
Utilized IC / Part
WPMDL1201801
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1709,10000 Kč709,10 Kč
Manufacturers Standard Package
Unit Price without VAT:709,10000 Kč
Unit Price with VAT:858,01100 Kč