Image for 178013801 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

178013801

DigiKey Part Number
732-178013801-ND
Manufacturer
Manufacturer Product Number
178013801
Description
EVAL BOARD FOR 171013801
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
171013801 MagI3C 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
0.85V ~ 13V
Current - Output
1A
Voltage - Input
3.5V ~ 38V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
171013801
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 443,61000 Kč1 443,61 Kč
Manufacturers Standard Package
Unit Price without VAT:1 443,61000 Kč
Unit Price with VAT:1 746,76810 Kč