


178012401 | |
|---|---|
DigiKey Part Number | 732-9629-ND |
Manufacturer | |
Manufacturer Product Number | 178012401 |
Description | EVAL BOARD FOR WPMDH1102401 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | WPMDH1102401 MagI3C 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 5V ~ 24V |
Manufacturer Würth Elektronik | Current - Output 1A |
Series | Voltage - Input 6V ~ 42V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part WPMDH1102401 |
Outputs and Type 1 Non-Isolated Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 554,57000 Kč | 1 554,57 Kč |
| Unit Price without VAT: | 1 554,57000 Kč |
|---|---|
| Unit Price with VAT: | 1 881,02970 Kč |


