New at DigiKey
171010502 MagI3C 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

178010502

DigiKey Part Number
732-178010502-ND
Manufacturer
Manufacturer Product Number
178010502
Description
EVAL BOARD FOR 171010502
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
171010502 MagI3C 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
0.8V ~ 5.5V
Current - Output
1A
Voltage - Input
2.5V ~ 5.5V
Regulator Topology
Buck
Frequency - Switching
4MHz
Contents
Board(s)
Utilized IC / Part
171010502
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 076,15000 Kč1 076,15 Kč
Manufacturers Standard Package
Unit Price without VAT:1 076,15000 Kč
Unit Price with VAT:1 302,14150 Kč