WPMDU1251501 MagI3C 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WPMDU1251501 MagI3C 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
@askLorandt explains: How to convert a standard power module into a mini-laboratory power supply

178002

DigiKey Part Number
732-178002-ND
Manufacturer
Manufacturer Product Number
178002
Description
EVAL BOARD FOR WPMDU1251501
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
WPMDU1251501 MagI3C 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
2.5V ~ 15V
Manufacturer
Würth Elektronik
Current - Output
2.5A
Series
Voltage - Input
18V ~ 36V
Packaging
Bulk
Regulator Topology
Buck
Part Status
Active
Frequency - Switching
1MHz
Main Purpose
DC/DC, Step Down
Contents
Board(s)
Outputs and Type
1 Non-Isolated Output
Utilized IC / Part
WPMDU1251501
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 976,73000 Kč3 976,73 Kč
Manufacturers Standard Package
Unit Price without VAT:3 976,73000 Kč
Unit Price with VAT:4 811,84330 Kč